Part Details for 5500.2005 by Schurter Electronic Components
Overview of 5500.2005 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174RASMAX2-005 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-005 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-050 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-050 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 50 ft | |
CO-316RASMAX2-005 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-005 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 5ft |
Price & Stock for 5500.2005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H4848
|
Newark | Fpp-01 Pcb Filter 1Ph 1St 0.7A 250Vac/Carton Box |Schurter 5500.2005 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2500 / $17.9100 | Buy Now |
DISTI #
5500.2005-ND
|
DigiKey | LINE FILTER 125V/250VAC 0.7A TH Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
40 In Stock |
|
$10.4112 / $13.3600 | Buy Now |
DISTI #
5500.2005
|
Avnet Americas | FPP-01 PCB Filter 1PH 1ST 0.7A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2005) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 39 Weeks, 2 Days Container: Box | 0 |
|
$10.1614 / $11.9156 | Buy Now |
DISTI #
693-5500.2005
|
Mouser Electronics | Power Line Filters 1-STAGE STD 0.7A FPP RoHS: Compliant | 18 |
|
$10.4100 / $13.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Container: Box | 0Box |
|
$10.1600 | Buy Now |
|
Onlinecomponents.com | FPP-01 PCB Filter 1PH 1ST 0.7A 250VAC RoHS: Compliant | 0 |
|
$11.4300 / $16.6600 | Buy Now |
DISTI #
000000000001091922
|
Sager | Power Line Filters 1-STAGE STD 0.7A FPP Min Qty: 80 | 0 |
|
$10.5400 / $11.4100 | Buy Now |
DISTI #
5500.2005
|
Avnet Abacus | FPP-01 PCB Filter 1PH 1ST 0.7A 250VAC (Alt: 5500.2005) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FPP-01 PCB Filter 1PH 1ST 0.7A 250VAC RoHS: Compliant | 0 |
|
$11.4300 / $16.6600 | Buy Now |
Part Details for 5500.2005
5500.2005 CAD Models
5500.2005 Part Data Attributes
|
5500.2005
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2005
Schurter Electronic Components
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | INDUCTANCE 40 MILLIHENRY | |
Approvals | UL; CUL; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 25 mm | |
High Pot | 2700 V | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.25 mA | |
Length | 30 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.7 A | |
Rated Voltage | 250 V | |
Terminal Finish | TIN | |
Width | 30 mm |