Part Details for 5500.2007 by Schurter Electronic Components
Overview of 5500.2007 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 5500.2007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H4850
|
Newark | Fpp-01 Pcb Filter 1Ph 1St 2A 250Vac/Carton Box |Schurter 5500.2007 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2500 / $17.9100 | Buy Now |
DISTI #
486-4385-ND
|
DigiKey | LINE FILTER 125V/250VAC 2A TH Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4112 / $13.3600 | Buy Now |
DISTI #
5500.2007
|
Avnet Americas | FPP-01 PCB Filter 1PH 1ST 2A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2007) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$10.1614 / $11.9156 | Buy Now |
DISTI #
693-5500.2007
|
Mouser Electronics | Power Line Filters 1-STAGE STD 2A FPP RoHS: Compliant | 0 |
|
$10.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Container: Box | 0Box |
|
$10.8200 | Buy Now |
|
Onlinecomponents.com | FPP-01 PCB Filter 1PH 1ST 2A 250VAC RoHS: Compliant | 0 |
|
$11.4300 / $16.6600 | Buy Now |
DISTI #
5500.2007
|
Avnet Americas | FPP-01 PCB Filter 1PH 1ST 2A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2007) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$10.1614 / $11.9156 | Buy Now |
DISTI #
5500.2007
|
Avnet Americas | FPP-01 PCB Filter 1PH 1ST 2A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2007) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$10.1614 / $11.9156 | Buy Now |
DISTI #
000000000001091924
|
Sager | Power Line Filters 1-STAGE STD 2A FPP Min Qty: 80 | 0 |
|
$10.5400 / $11.4100 | Buy Now |
DISTI #
5500.2007
|
Avnet Abacus | FPP-01 PCB Filter 1PH 1ST 2A 250VAC (Alt: 5500.2007) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 5 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5500.2007
5500.2007 CAD Models
5500.2007 Part Data Attributes
|
5500.2007
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2007
Schurter Electronic Components
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | INDUCTANCE 6 MILLIHENRY | |
Approvals | UL; CUL; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 25 mm | |
High Pot | 2700 V | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.25 mA | |
Length | 30 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Terminal Finish | TIN | |
Width | 30 mm |