Part Details for 5500.2015 by Schurter Electronic Components
Overview of 5500.2015 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500.2015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H4855
|
Newark | Fpp-02 Pcb Filter 1Ph 1St 1A 250Vac/Carton Box |Schurter 5500.2015 Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6800 / $10.0000 | Buy Now |
DISTI #
486-4730-ND
|
DigiKey | LINE FILTER 125V/250VAC 1A TH Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
57 In Stock |
|
$6.3424 / $8.1400 | Buy Now |
DISTI #
5500.2015
|
Avnet Americas | FPP-02 PCB Filter 1PH 1ST 1A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2015) RoHS: Compliant Min Qty: 140 Package Multiple: 70 Container: Box | 0 |
|
$6.1903 / $7.2589 | Buy Now |
DISTI #
693-5500.2015
|
Mouser Electronics | Power Line Filters 1-STAGE STD 1.0A FPP RoHS: Compliant | 66 |
|
$6.3400 / $7.9700 | Buy Now |
|
Future Electronics | 5500 Series AC 1 A 1-Phase Chassis Mount Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 70 Container: Box | 0Box |
|
$6.9200 | Buy Now |
|
Onlinecomponents.com | FPP-02 PCB Filter 1PH 1ST 1A 250VAC RoHS: Compliant | 0 |
|
$6.9600 / $10.1400 | Buy Now |
|
Onlinecomponents.com | FPP-02 PCB Filter 1PH 1ST 1A 250VAC RoHS: Compliant |
16 In Stock |
|
$6.0600 / $12.5800 | Buy Now |
DISTI #
5500.2015
|
Avnet Americas | FPP-02 PCB Filter 1PH 1ST 1A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2015) RoHS: Compliant Min Qty: 140 Package Multiple: 70 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$6.1903 / $7.2589 | Buy Now |
DISTI #
5500.2015
|
TME | Filter: anti-interference, 250VAC, Cx: 100nF, Cy: 2.2nF, 10mH, THT Min Qty: 70 | 70 |
|
$7.9700 | Buy Now |
DISTI #
5500.2015
|
Avnet Americas | FPP-02 PCB Filter 1PH 1ST 1A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2015) RoHS: Compliant Min Qty: 140 Package Multiple: 70 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$6.1903 / $7.2589 | Buy Now |
Part Details for 5500.2015
5500.2015 CAD Models
5500.2015 Part Data Attributes
|
5500.2015
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2015
Schurter Electronic Components
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | INDUCTANCE 10 MILLIHENRY | |
Approvals | UL; CUL; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17.5 mm | |
High Pot | 2700 V | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.25 mA | |
Length | 45 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Terminal Finish | Tin (Sn) | |
Width | 24 mm |