-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H4858
|
Newark | Fpp-02 Pcb Filter 1Ph 1St 4A 250Vac/Carton Box |Schurter 5500.2018 Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6800 / $10.0000 | Buy Now |
DISTI #
486-4011-ND
|
DigiKey | LINE FILTER 125V/250VAC 4A TH Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
34 In Stock |
|
$6.3424 / $8.1400 | Buy Now |
DISTI #
5500.2018
|
Avnet Americas | FPP-02 PCB Filter 1PH 1ST 4A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2018) RoHS: Compliant Min Qty: 140 Package Multiple: 70 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$6.1903 / $7.2589 | Buy Now |
DISTI #
693-5500.2018
|
Mouser Electronics | Power Line Filters 1-STAGE STD 4.0A FPP RoHS: Compliant | 66 |
|
$6.3400 / $8.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 70 Container: Box | 0Box |
|
$6.5900 | Buy Now |
|
Onlinecomponents.com | FPP-02 PCB Filter 1PH 1ST 4A 250VAC RoHS: Compliant | 0 |
|
$6.9600 / $10.1500 | Buy Now |
DISTI #
5500.2018
|
Avnet Americas | FPP-02 PCB Filter 1PH 1ST 4A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2018) RoHS: Compliant Min Qty: 140 Package Multiple: 70 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$6.1903 / $7.2589 | Buy Now |
DISTI #
5500.2018
|
TME | Filter: anti-interference, 250VAC, Cx: 100nF, Cy: 2.2nF, 1mH, THT Min Qty: 1 | 36 |
|
$7.2400 / $9.6800 | Buy Now |
DISTI #
5500.2018
|
Avnet Americas | FPP-02 PCB Filter 1PH 1ST 4A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2018) RoHS: Compliant Min Qty: 140 Package Multiple: 70 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$6.1903 / $7.2589 | Buy Now |
DISTI #
5500.2018
|
Avnet Abacus | FPP-02 PCB Filter 1PH 1ST 4A 250VAC (Alt: 5500.2018) RoHS: Compliant Min Qty: 140 Package Multiple: 70 Lead time: 5 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5500.2018
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2018
Schurter Electronic Components
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | INDUCTANCE 1 MILLIHENRY | |
Approvals | UL; CUL; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17.5 mm | |
High Pot | 2700 V | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.25 mA | |
Length | 45 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Terminal Finish | Tin (Sn) | |
Width | 24 mm |