If you like Findchips… You will love Findchips PRO. Try it Now.
Single Phase EMI Filter, 250V, 60Hz, ROHS COMPLIANT PACKAGE-5
5500.2020
Yes
Yes
Active
SCHURTER AG
compliant
14 Weeks
Schurter Electronic Components
2.35
INDUCTANCE 20 MILLIHENRY
UL; CUL; VDE; ENEC-10
SINGLE PHASE EMI FILTER
17.5 mm
2700 V
e3
0.25 mA
45 mm
THROUGH HOLE MOUNT
60 Hz
85 °C
-25 °C
L45.0XB24.0XH17.5 (mm)/L1.772XB0.945XH0.689 (inch)
0.8 A
250 V
Tin (Sn)
24 mm
206
10,481 of 3,262,357 parts
0% change vs. last year123 of 11,090 parts
0% change vs. last year4 of 2,096 parts
0% change vs. last year