Part Details for 5500.2040 by Schurter Electronic Components
Overview of 5500.2040 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500.2040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H4878
|
Newark | Fmw-41 Filter 1Ph 1St 3A 250Vac/Carton Box |Schurter 5500.2040 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1500 / $17.7800 | Buy Now |
DISTI #
486-3772-ND
|
DigiKey | LINE FILTER 125V/250VAC 3A CHAS Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
234 In Stock |
|
$10.3375 / $13.4700 | Buy Now |
DISTI #
5500.2040
|
Avnet Americas | FMW-41 Filter 1PH 1ST 3A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2040) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 25 Weeks, 3 Days Container: Box | 0 |
|
$10.0894 / $11.8312 | Buy Now |
DISTI #
693-5500.2040
|
Mouser Electronics | Power Line Filters 1-STAGE STD 3A FMW2 RoHS: Compliant | 257 |
|
$10.3300 / $12.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 50Box |
|
$5.9500 / $6.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$10.1300 / $10.3700 | Buy Now |
|
Onlinecomponents.com | FMW-41 Filter 1PH 1ST 3A 250VAC RoHS: Compliant |
15 In Stock |
|
$10.5900 / $13.6600 | Buy Now |
DISTI #
5500.2040
|
Avnet Americas | FMW-41 Filter 1PH 1ST 3A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2040) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 25 Weeks, 3 Days Container: Box | 0 |
|
$10.0894 / $11.8312 | Buy Now |
DISTI #
5500.2040
|
TME | Filter: anti-interference, 250VAC, Cx: 15nF, Cy: 2.2nF, 2mH, Poles: 1 Min Qty: 1 | 40 |
|
$9.8100 / $14.0200 | Buy Now |
DISTI #
5500.2040
|
Avnet Americas | FMW-41 Filter 1PH 1ST 3A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2040) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 25 Weeks, 3 Days Container: Box | 0 |
|
$10.0894 / $11.8312 | Buy Now |
Part Details for 5500.2040
5500.2040 CAD Models
5500.2040 Part Data Attributes
|
5500.2040
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2040
Schurter Electronic Components
Single Phase EMI Filter, 250V, 60Hz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | INDUCTANCE 2 MILLIHENRY | |
Approvals | UL; CUL; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 25 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.25 mA | |
Length | 42 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 29 mm |