Part Details for 5500.2043 by Schurter Electronic Components
Overview of 5500.2043 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500.2043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H5368
|
Newark | Fmw-52 Filter 1Ph 2St 2A 250Vac/Carton Box |Schurter 5500.2043 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 570 |
|
$25.5100 / $32.0800 | Buy Now |
DISTI #
486-4016-ND
|
DigiKey | LINE FILTER 125V/250VAC 2A CHAS Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
19 In Stock |
|
$18.6475 / $24.2900 | Buy Now |
DISTI #
5500.2043
|
Avnet Americas | FMW-52 Filter 1PH 2ST 2A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2043) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$18.2000 / $21.3419 | Buy Now |
DISTI #
693-5500.2043
|
Mouser Electronics | Power Line Filters 2-STAGE GP 2A FMW2 RoHS: Compliant | 61 |
|
$18.6400 / $24.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$18.2000 | Buy Now |
|
Onlinecomponents.com | FMW-52 Filter 1PH 2ST 2A 250VAC RoHS: Compliant | 570 Factory Stock |
|
$19.3400 / $23.3500 | Buy Now |
DISTI #
5500.2043
|
Avnet Americas | FMW-52 Filter 1PH 2ST 2A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2043) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$18.2000 / $21.3419 | Buy Now |
DISTI #
5500.2043
|
Avnet Abacus | FMW-52 Filter 1PH 2ST 2A 250VAC (Alt: 5500.2043) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
59P7227
|
Bürklin Elektronik | AC filter, 50 to 60 Hz, 2 A, 250 VAC, 3 mH, faston plug 6.3 mm, 5500.2043 Min Qty: 1 | 17 |
|
$15.7844 | Buy Now |
|
Master Electronics | FMW-52 Filter 1PH 2ST 2A 250VAC RoHS: Compliant | 570 Factory Stock |
|
$19.3400 / $23.3500 | Buy Now |
Part Details for 5500.2043
5500.2043 CAD Models
5500.2043 Part Data Attributes:
|
5500.2043
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2043
Schurter Electronic Components
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | INDUCTANCE 3 MILLIHENRY | |
Approvals | UL; CUL; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 31 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.5 mA | |
Length | 52 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Terminal Finish | TIN COPPER/TIN | |
Width | 46 mm |