Part Details for 5500.2063 by Schurter Electronic Components
Overview of 5500.2063 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 5500.2063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H4898
|
Newark | Fsw Filter 1Ph 2St 10A 250Vac/Carton Box |Schurter 5500.2063 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4200 / $38.2500 | Buy Now |
DISTI #
486-4735-ND
|
DigiKey | LINE FILTER 125/250VAC 10A CHAS Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
30 In Stock |
|
$22.2338 / $29.2800 | Buy Now |
DISTI #
5500.2063
|
Avnet Americas | FSW Filter 1PH 2ST 10A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2063) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 25 Weeks, 3 Days Container: Box | 0 |
|
$21.7001 / $25.4463 | Buy Now |
DISTI #
693-5500.2063
|
Mouser Electronics | Power Line Filters FSW 2-65-10/5 RoHS: Compliant | 4 |
|
$23.9400 / $29.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$23.1000 | Buy Now |
|
Onlinecomponents.com | FSW Filter 1PH 2ST 10A 250VAC RoHS: Compliant | 0 |
|
$23.6500 / $31.3100 | Buy Now |
DISTI #
5500.2063
|
Avnet Americas | FSW Filter 1PH 2ST 10A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2063) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 25 Weeks, 3 Days Container: Box | 0 |
|
$21.7001 / $25.4463 | Buy Now |
DISTI #
5500.2063
|
Avnet Americas | FSW Filter 1PH 2ST 10A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2063) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 25 Weeks, 3 Days Container: Box | 0 |
|
$21.7001 / $25.4463 | Buy Now |
DISTI #
5500.2063
|
Avnet Abacus | FSW Filter 1PH 2ST 10A 250VAC (Alt: 5500.2063) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FSW Filter 1PH 2ST 10A 250VAC RoHS: Compliant | 0 |
|
$23.6500 / $31.3100 | Buy Now |
Part Details for 5500.2063
5500.2063 CAD Models
5500.2063 Part Data Attributes
|
5500.2063
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2063
Schurter Electronic Components
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 3 Days | |
Additional Feature | INDUCTANCE 0.4 MILLIHENRY | |
Approvals | UL; CUL; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 32 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 2.5 mA | |
Length | 66 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Terminal Finish | TIN COPPER/TIN | |
Width | 51 mm |