Part Details for 5500.2077 by Schurter Electronic Components
Overview of 5500.2077 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500.2077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-4739-ND
|
DigiKey | LINE FILTER 125V/250VAC 1A CHAS Min Qty: 1 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9062 / $14.2100 | Buy Now |
DISTI #
5500.2077
|
Avnet Americas | FMLB-41 Filter 1PH 1ST 1A 250VAC M5 - Boxed Product (Development Kits) (Alt: 5500.2077) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 25 Weeks, 3 Days Container: Box | 0 |
|
$10.6445 / $12.4821 | Buy Now |
DISTI #
693-5500.2077
|
Mouser Electronics | Power Line Filters 1-STAGE MED 1A FMLB RoHS: Compliant | 15 |
|
$10.9000 / $14.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Box | 0Box |
|
$11.3400 | Buy Now |
|
Onlinecomponents.com | FMLB-41 Filter 1PH 1ST 1A 250VAC M5 RoHS: Compliant | 0 |
|
$11.6000 / $15.3600 | Buy Now |
DISTI #
5500.2077
|
Avnet Americas | FMLB-41 Filter 1PH 1ST 1A 250VAC M5 - Boxed Product (Development Kits) (Alt: 5500.2077) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 25 Weeks, 3 Days Container: Box | 0 |
|
$10.6445 / $12.4821 | Buy Now |
DISTI #
5500.2077
|
Avnet Americas | FMLB-41 Filter 1PH 1ST 1A 250VAC M5 - Boxed Product (Development Kits) (Alt: 5500.2077) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 25 Weeks, 3 Days Container: Box | 0 |
|
$10.6445 / $12.4821 | Buy Now |
DISTI #
000000000001091988
|
Sager | Power Line Filters 1-STAGE MED 1A FMLB Min Qty: 50 | 0 |
|
$11.0400 / $11.9500 | Buy Now |
DISTI #
5500.2077
|
Avnet Abacus | FMLB-41 Filter 1PH 1ST 1A 250VAC M5 (Alt: 5500.2077) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2353469
|
element14 Asia-Pacific | FILTER, PWR LINE, 1A, 0.00025A, 1 PHASE RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$10.8081 / $15.8372 | Buy Now |
Part Details for 5500.2077
5500.2077 CAD Models
5500.2077 Part Data Attributes
|
5500.2077
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2077
Schurter Electronic Components
Single Phase EMI Filter, 250V, 50HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | INDUCTANCE 10 MILLIHENRY; MEDICAL VERSION | |
Approvals | UL; CUL; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 25 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.005 mA | |
Length | 42 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Terminal Finish | TIN COPPER/TIN | |
Width | 29 mm |