-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50HzHz, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-4018-ND
|
DigiKey | LINE FILTER 125V/250VAC 2A CHAS Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
162 In Stock |
|
$10.9062 / $14.2100 | Buy Now |
DISTI #
5500.2078
|
Avnet Americas | FMLB-41 Filter 1PH 1ST 2A 250VAC M5 - Boxed Product (Development Kits) (Alt: 5500.2078) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Box | 0 |
|
$10.6445 / $12.4821 | Buy Now |
DISTI #
693-5500.2078
|
Mouser Electronics | Power Line Filters 1-STAGE MED 2A FMLB RoHS: Compliant | 31 |
|
$10.9000 / $14.1700 | Buy Now |
|
Future Electronics | 250 V 2 A Quick Connect Medical 1-Phase Line Filter RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Box | 0Box |
|
$11.9000 / $12.5000 | Buy Now |
|
Onlinecomponents.com | FMLB-41 Filter 1PH 1ST 2A 250VAC M5 RoHS: Compliant | 0 |
|
$11.6000 / $15.3600 | Buy Now |
DISTI #
5500.2078
|
Avnet Americas | FMLB-41 Filter 1PH 1ST 2A 250VAC M5 - Boxed Product (Development Kits) (Alt: 5500.2078) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Box | 0 |
|
$10.6445 / $12.4821 | Buy Now |
DISTI #
5500.2078
|
TME | Filter: anti-interference, 250VAC, 68nF, 4mH, Ioper.max: 2A Min Qty: 1 | 31 |
|
$9.7700 / $12.3200 | Buy Now |
DISTI #
5500.2078
|
Avnet Americas | FMLB-41 Filter 1PH 1ST 2A 250VAC M5 - Boxed Product (Development Kits) (Alt: 5500.2078) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Box | 0 |
|
$10.6445 / $12.4821 | Buy Now |
DISTI #
000000000001091989
|
Sager | Power Line Filters 1-STAGE MED 2A FMLB Min Qty: 50 | 0 |
|
$11.0400 / $11.9500 | Buy Now |
DISTI #
5500.2078
|
Avnet Abacus | FMLB-41 Filter 1PH 1ST 2A 250VAC M5 (Alt: 5500.2078) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5500.2078
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2078
Schurter Electronic Components
Single Phase EMI Filter, 250V, 50HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | INDUCTANCE 4 MILLIHENRY; MEDICAL VERSION | |
Approvals | UL; CUL; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 25 mm | |
High Pot | 2700 V | |
JESD-609 Code | e3/e2 | |
Leakage Current-Max | 0.005 mA | |
Length | 42 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Terminal Finish | TIN/TIN COPPER | |
Width | 29 mm |