Part Details for 5500.2096 (ALTERNATE: FMLB-0751-1610) by Schurter Electronic Components
Overview of 5500.2096 (ALTERNATE: FMLB-0751-1610) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500.2096 (ALTERNATE: FMLB-0751-1610)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70435238
|
RS | AC Line Filter 1-Phs 1-Stg 16A 250VAC 2x2 L(mH) Screw Mt QC Term Medical-M80 PC1 | Schurter 5500.2096 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$33.1800 / $40.9500 | RFQ |