Part Details for 5500.2096 by Schurter Electronic Components
Overview of 5500.2096 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for 5500.2096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H4929
|
Newark | Fmlb-51 Filter 1Ph 1St 16A 250Vac M80/Carton Box |Schurter 5500.2096 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0100 / $44.0200 | Buy Now |
DISTI #
486-6348-ND
|
DigiKey | LINE FILTER 125V/250VAC 16A CHAS Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
5 In Stock |
|
$22.9925 / $33.3300 | Buy Now |
DISTI #
5500.2096
|
Avnet Americas | FMLB-51 Filter 1PH 1ST 16A 250VAC M80 - Boxed Product (Development Kits) (Alt: 5500.2096) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 25 Weeks, 3 Days Container: Box | 0 |
|
$24.9758 / $29.2875 | Buy Now |
DISTI #
693-5500.2096
|
Mouser Electronics | Power Line Filters FMLB-51 Filter 1PH 1ST 16A 250VAC M80 RoHS: Compliant | 0 |
|
$27.7600 / $33.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 32 Weeks Container: Box | 0Box |
|
$24.9700 | Buy Now |
|
Onlinecomponents.com | FMLB-51 Filter 1PH 1ST 16A 250VAC M80 RoHS: Compliant | 0 |
|
$26.5300 / $36.0400 | Buy Now |
DISTI #
5500.2096
|
Avnet Abacus | FMLB-51 Filter 1PH 1ST 16A 250VAC M80 (Alt: 5500.2096) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FMLB-51 Filter 1PH 1ST 16A 250VAC M80 RoHS: Compliant | 0 |
|
$26.5300 / $36.0400 | Buy Now |
Part Details for 5500.2096
5500.2096 CAD Models
5500.2096 Part Data Attributes
|
5500.2096
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2096
Schurter Electronic Components
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 3 Days | |
Additional Feature | INDUCTANCE 2 MILLIHENRY | |
Approvals | UL; CUL; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 32 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.35 mA | |
Length | 66 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Width | 51 mm |