Part Details for 5500.2102 by Schurter Electronic Components
Overview of 5500.2102 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2102-1N | Rochester Electronics LLC | 2102 - Standard SRAM, 1KX1, 500ns, MOS, PDIP16 | |
55003-301002LF | Amphenol Communications Solutions | Metral<sup>reg;</sup>, Backplane Connectors, 4000 Series Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Special Load, Standard | |
55004-102001LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Standard |
Price & Stock for 5500.2102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H4935
|
Newark | Fmw-41 Filter 1Ph 1St 10A 250Vac/Carton Box |Schurter 5500.2102 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8700 / $21.2200 | Buy Now |
DISTI #
486-2188-ND
|
DigiKey | LINE FILTER 125V/250VAC 10A CHAS Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0812 / $16.0600 | Buy Now |
DISTI #
5500.2102
|
Avnet Americas | FMW-41 Filter 1PH 1ST 10A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2102) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 21 Weeks, 2 Days Container: Box | 0 |
|
$12.0365 / $14.1144 | Buy Now |
DISTI #
693-5500.2102
|
Mouser Electronics | Power Line Filters 1-STAGE MED 10A FMW2 RoHS: Compliant | 50 |
|
$12.3300 / $15.9400 | Buy Now |
|
Future Electronics | 5500 Series AC 10 A 1-Phase Screw On Power Line Filter Medical RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 32 Weeks Container: Bag | 0Bag |
|
$13.6800 / $13.8500 | Buy Now |
|
Onlinecomponents.com | FMW-41 Filter 1PH 1ST 10A 250VAC RoHS: Compliant |
62 In Stock |
|
$11.6700 / $15.8600 | Buy Now |
DISTI #
57528574
|
Verical | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2114 | Americas - 60 |
|
$15.4830 / $20.6180 | Buy Now |
DISTI #
000000000001092013
|
Sager | Power Line Filters 1-STAGE MED 10A FMW2 Min Qty: 1 | 25 |
|
$12.4900 / $15.1800 | Buy Now |
DISTI #
5500.2102
|
Avnet Abacus | FMW-41 Filter 1PH 1ST 10A 250VAC (Alt: 5500.2102) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FMW-41 Filter 1PH 1ST 10A 250VAC RoHS: Compliant |
62 In Stock |
|
$11.6700 / $15.8600 | Buy Now |
Part Details for 5500.2102
5500.2102 CAD Models
5500.2102 Part Data Attributes
|
5500.2102
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2102
Schurter Electronic Components
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 2 Days | |
Additional Feature | INDUCTANCE 0.4 MILLIHENRY | |
Approvals | UL; CUL; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 25 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.005 mA | |
Length | 42 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Terminal Finish | NOT APPLICABLE | |
Width | 29 mm |