Part Details for 5500.2106 by Schurter Electronic Components
Overview of 5500.2106 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 5500.2106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H4939
|
Newark | Fmab-72 Filter 1Ph 1St 2A 250Vac M5/Carton Box |Schurter 5500.2106 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.5300 / $45.9200 | Buy Now |
DISTI #
486-6346-ND
|
DigiKey | LINE FILTER 125V/250VAC 2A TH Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6976 / $33.0860 | Buy Now |
DISTI #
5500.2106
|
Avnet Americas | FMAB-72 PCB Filter 1PH 1ST 2A 250VAC M5 - Boxed Product (Development Kits) (Alt: 5500.2106) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$26.0568 / $30.5551 | Buy Now |
DISTI #
693-5500.2106
|
Mouser Electronics | Power Line Filters MED PCB MNT 2A FMAB | 0 |
|
$28.4100 / $32.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 16 Weeks Container: Box | 0Box |
|
$26.0500 | Buy Now |
|
Onlinecomponents.com | FMAB-72 PCB Filter 1PH 1ST 2A 250VAC M5 RoHS: Compliant | 0 |
|
$27.6800 / $37.6000 | Buy Now |
DISTI #
000000000001092017
|
Sager | Power Line Filters MED PCB MNT 2A FMAB Min Qty: 20 | 0 |
|
$27.0400 / $29.2600 | Buy Now |
DISTI #
5500.2106
|
Avnet Abacus | FMAB-72 PCB Filter 1PH 1ST 2A 250VAC M5 (Alt: 5500.2106) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FMAB-72 PCB Filter 1PH 1ST 2A 250VAC M5 RoHS: Compliant | 0 |
|
$27.6800 / $37.6000 | Buy Now |
Part Details for 5500.2106
5500.2106 CAD Models
5500.2106 Part Data Attributes
|
5500.2106
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2106
Schurter Electronic Components
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Additional Feature | INDUCTANCE 8 MILLIHENRY | |
Approvals | UL; CUL; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 25.5 mm | |
High Pot | 2700 V | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Length | 70 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Terminal Finish | Tin (Sn) | |
Width | 34.5 mm |