There are no models available for this part yet.
Overview of 5500.2108 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55003-301002LF | Amphenol Communications Solutions | Metral<sup>reg;</sup>, Backplane Connectors, 4000 Series Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Special Load, Standard | |
55004-102001LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Standard | |
55003-501003LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard |
Price & Stock for 5500.2108 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86H4940
|
Newark | Fmab-72 Filter 1Ph 1St 6A 250Vac M5/Carton Box |Schurter 5500.2108 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9600 / $46.4700 | Buy Now | |
DISTI #
486-6345-ND
|
DigiKey | LINE FILTER 125V/250VAC 6A TH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
73 In Stock |
|
$27.0176 / $33.4800 | Buy Now | |
DISTI #
5500.2108
|
Avnet Americas | FMAB-72 PCB Filter 1PH 1ST 6A 250VAC M5 - Boxed Product (Development Kits) (Alt: 5500.2108) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 2 Days Container: Box | 0 |
|
$26.3691 / $30.9213 | Buy Now | |
DISTI #
693-5500.2108
|
Mouser Electronics | Power Line Filters MED PCB MNT 6A FMAB RoHS: Compliant | 35 |
|
$27.0100 / $29.5300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 16 Weeks Container: Box | 0Box |
|
$26.3600 | Buy Now | ||
Onlinecomponents.com | FMAB-72 PCB Filter 1PH 1ST 6A 250VAC M5 RoHS: Compliant | 0 |
|
$28.0200 / $38.0500 | Buy Now | ||
DISTI #
000000000001092018
|
Sager | Power Line Filters MED PCB MNT 6A FMAB Min Qty: 20 | 0 |
|
$27.3600 / $29.6100 | Buy Now | |
DISTI #
5500.2108
|
Avnet Abacus | FMAB-72 PCB Filter 1PH 1ST 6A 250VAC M5 (Alt: 5500.2108) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | FMAB-72 PCB Filter 1PH 1ST 6A 250VAC M5 RoHS: Compliant | 0 |
|
$28.0200 / $38.0500 | Buy Now |
CAD Models for 5500.2108 by Schurter Electronic Components
Part Data Attributes for 5500.2108 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks, 2 Days
|
Additional Feature
|
INDUCTANCE 1.8 MILLIHENRY
|
Approvals
|
UL; CUL; VDE; ENEC-10
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
25.5 mm
|
High Pot
|
2700 V
|
JESD-609 Code
|
e3
|
Leakage Current-Max
|
0.5 mA
|
Length
|
70 mm
|
Mounting Type
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
5
|
Operating Frequency
|
60Hz Hz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
6 A
|
Rated Voltage
|
250 V
|
Terminal Finish
|
Tin (Sn)
|
Width
|
34.5 mm
|