-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T6854
|
Newark | Fsw Filter 1Ph 2St 16A 250Vac/Carton Box |Schurter 5500.2218 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.5700 / $54.8000 | Buy Now |
DISTI #
486-4188-ND
|
DigiKey | LINE FILTER 125/250VAC 16A CHAS Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
670 In Stock |
|
$34.7712 / $45.7900 | Buy Now |
DISTI #
5500.2218
|
Avnet Americas | FSW Filter 1PH 2ST 16A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2218) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$33.9367 / $39.7954 | Buy Now |
DISTI #
693-5500.2218
|
Mouser Electronics | Power Line Filters FSW FILTER 1PH 2ST 16A 250VAC RoHS: Compliant | 110 |
|
$34.7700 / $45.5200 | Buy Now |
|
Future Electronics | 1PH 2ST 16A 250VAC, FSW Filter RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$39.0200 / $39.6400 | Buy Now |
|
Onlinecomponents.com | FSW Filter 1PH 2ST 16A 250VAC RoHS: Compliant |
20 In Stock |
|
$36.9900 / $48.9700 | Buy Now |
DISTI #
69124112
|
Verical | Power Line Filter 2-Stage 50Hz/60Hz 16A 250VAC Quick Connect Chassis Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2315 | Americas - 19 |
|
$50.2980 / $61.4429 | Buy Now |
DISTI #
77777520
|
Verical | Power Line Filter 2-Stage 50Hz/60Hz 16A 250VAC Quick Connect Chassis Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$72.1806 / $84.0735 | Buy Now |
DISTI #
5500.2218
|
Avnet Americas | FSW Filter 1PH 2ST 16A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2218) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$33.9367 / $39.7954 | Buy Now |
DISTI #
5500.2218
|
TME | Filter: anti-interference, 250VAC, Cx: 1uF, Cy: 4.7nF, 1.3mH, 1mΩ Min Qty: 1 | 5 |
|
$46.9100 / $64.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5500.2218
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2218
Schurter Electronic Components
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | INDUCTANCE 2.8 MILLIHENRY | |
Approvals | UL; CUL; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 43 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.5 mA | |
Length | 66 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Width | 51 mm |