Part Details for 5500.2219 by Schurter Electronic Components
Overview of 5500.2219 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 5500.2219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T6850
|
Newark | Fsw Filter 1Ph 2St 20A 250Vac/Carton Box |Schurter 5500.2219 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.2600 / $77.4900 | Buy Now |
DISTI #
486-5500.2219-ND
|
DigiKey | LINE FILTER 125V/250VAC 20A CHAS Min Qty: 1 Lead time: 31 Weeks Container: Box | Temporarily Out of Stock |
|
$49.1638 / $59.5900 | Buy Now |
DISTI #
5500.2219
|
Avnet Americas | FSW Filter 1PH 2ST 20A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2219) RoHS: Compliant Min Qty: 8 Package Multiple: 4 Container: Box | 0 |
|
$47.9838 / $56.2675 | Buy Now |
DISTI #
693-5500.2219
|
Mouser Electronics | Power Line Filters FSW FILTER 1PH 2ST 20A 250VAC | 0 |
|
$51.1800 / $60.1800 | Order Now |
|
Future Electronics | 20A,250 V ac Male Screw IEC Filter RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 4 Container: Box | 0Box |
|
$53.9900 / $55.4200 | Buy Now |
|
Onlinecomponents.com | FSW Filter 1PH 2ST 20A 250VAC RoHS: Compliant | 0 |
|
$52.1800 / $61.5700 | Buy Now |
DISTI #
5500.2219
|
Avnet Americas | FSW Filter 1PH 2ST 20A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2219) RoHS: Compliant Min Qty: 8 Package Multiple: 4 Container: Box | 0 |
|
$47.9838 / $56.2675 | Buy Now |
DISTI #
5500.2219
|
Avnet Americas | FSW Filter 1PH 2ST 20A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2219) RoHS: Compliant Min Qty: 8 Package Multiple: 4 Container: Box | 0 |
|
$47.9838 / $56.2675 | Buy Now |
DISTI #
000000000003621287
|
Sager | Power Line Filters FSW FILTER 1PH 2ST 20A 250VAC Min Qty: 8 | 0 |
|
$49.7900 / $56.1900 | Buy Now |
DISTI #
5500.2219
|
Avnet Abacus | FSW Filter 1PH 2ST 20A 250VAC (Alt: 5500.2219) RoHS: Compliant Min Qty: 8 Package Multiple: 4 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5500.2219
5500.2219 CAD Models
5500.2219 Part Data Attributes
|
5500.2219
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2219
Schurter Electronic Components
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Additional Feature | INDUCTANCE 2.4 MILLIHENRY | |
Approvals | UL; CUL; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 48 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.5 mA | |
Length | 130 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 58 mm |