Part Details for 5500.2267 (ALTERNATE: FMBB-MRYB-0610) by Schurter Electronic Components
Overview of 5500.2267 (ALTERNATE: FMBB-MRYB-0610) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500.2267 (ALTERNATE: FMBB-MRYB-0610)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70435291
|
RS | AC Line Fltr 1-Ph 2-St Vry Brd Bnd Attn 6A 250VAC DIN 2x6L(mH) Nuts/Blts/QC Ind | Schurter 5500.2267 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 5 |
|
$57.6800 / $64.0900 | Buy Now |