5500.2603.04
Schurter Electronic Components
Description: Single Phase EMI Filter, ROHS COMPLIANT PACKAGE

Overview of 5500.2603.04 by Schurter Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
55500EFJ/R Rochester Electronics LLC 55500 - Display Driver, AC Plasma (Line Select)
55500EFD/B Rochester Electronics LLC 55500 - Display Driver, AC Plasma (Line Select)
55500EJ/B Rochester Electronics LLC 55500 - Display Driver, AC Plasma (Line Select)

Price & Stock for 5500.2603.04 by Schurter Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 5500.2603.04
Avnet Abacus Power Line Filter Medical 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount (Alt: 5500.2603.04) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 5500.2603.04 by Schurter Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5500.2603.04 by Schurter Electronic Components

5500.2603.04
Schurter Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SCHURTER AG
Reach Compliance Code
compliant
Approvals
CE; CSA; IEC; UL
Filter Type
SINGLE PHASE EMI FILTER
Height
31 mm
Leakage Current-Max
0.005 mA
Length
90 mm
Mounting Type
PANEL MOUNT
Operating Frequency
50-60 Hz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Packing Method
BULK
Rated Current
10 A
Rated Voltage
250 V
Width
51 mm
Want to compare parts?
  1. 5500.2603.04
    Schurter Electronic Components
    Single Phase EMI Filter, ROHS COMPLIANT PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5500.2603.04 by Schurter Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5500.2603.04 by Schurter Electronic Components

Select Manufacturer
Which Manufacturer of 5500.2603.04 would you like to use for your alert(s)?
  • Please alert me when 5500.2603.04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5500.2603.04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5500.2603.04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5500.2603.04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5500.2603.04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5500.2603.04 by Schurter Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: