If you like Findchips… You will love Findchips PRO. Try it Now.
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
5500.2605.01
Yes
Active
SCHURTER AG
compliant
10 Weeks, 3 Days
Schurter Electronic Components
2.35
UL; ENEC-10
SINGLE PHASE EMI FILTER
41 mm
0.5 mA
66 mm
PANEL MOUNT
60Hz Hz
100 °C
-25 °C
L66.0XB51.0XH41.0 (mm)/L2.598XB2.008XH1.614 (inch)
16 A
250 V
51 mm
228
11,267 of 3,262,357 parts
-0.02% change vs. last year140 of 11,090 parts
-0.06% change vs. last year6 of 2,096 parts
-0.06% change vs. last year