Part Details for 5500.2621.01 by Schurter Electronic Components
Overview of 5500.2621.01 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500.2621.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T9372
|
Newark | Fmbb Neo Filter 1Ph 2St 3A 250Vac F Ll/Carton Box |Schurter 5500.2621.01 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7900 / $42.4900 | Buy Now |
DISTI #
5500.2621.01
|
Avnet Americas | FMBB NEO Filter 1PH 2ST F 3A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2621.01) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 25 Weeks, 3 Days Container: Box | 0 |
|
$24.1072 / $28.2690 | Buy Now |
DISTI #
693-5500.2621.01
|
Mouser Electronics | Power Line Filters FMBB NEO Filter 1PH 2ST F 3A 250VAC RoHS: Compliant | 0 |
|
$26.9200 / $31.7500 | Order Now |
DISTI #
70435315
|
RS | AC Line Filter 1-Ph 2-St Broad Bnd Attn 3A 250VAC 9.8 L(mH) F MD Screw Mt QC Std | Schurter 5500.2621.01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$30.8900 / $38.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$25.6700 | Buy Now |
|
Onlinecomponents.com | FMBB NEO Filter 1PH 2ST F 3A 250VAC RoHS: Compliant | 0 |
|
$26.2800 / $34.7800 | Buy Now |
DISTI #
5500.2621.01
|
Avnet Americas | FMBB NEO Filter 1PH 2ST F 3A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2621.01) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 25 Weeks, 3 Days Container: Box | 0 |
|
$24.1072 / $28.2690 | Buy Now |
DISTI #
5500.2621.01
|
Avnet Americas | FMBB NEO Filter 1PH 2ST F 3A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2621.01) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 25 Weeks, 3 Days Container: Box | 0 |
|
$24.1072 / $28.2690 | Buy Now |
DISTI #
000000000003621319
|
Sager | Power Line Filters FMBB NEO Filter 1PH 2ST F 3A 250VAC Min Qty: 20 | 0 |
|
$25.0100 / $28.2300 | Buy Now |
DISTI #
2134503
|
element14 Asia-Pacific | AC FILTER, 1-PHASE, 3A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$20.0340 / $22.4363 | Buy Now |
Part Details for 5500.2621.01
5500.2621.01 CAD Models
5500.2621.01 Part Data Attributes
|
5500.2621.01
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2621.01
Schurter Electronic Components
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Approvals | UL; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 41 mm | |
Leakage Current-Max | 0.5 mA | |
Length | 66 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 51 mm |