Part Details for 5500.2633.01 by Schurter Electronic Components
Overview of 5500.2633.01 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500.2633.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3817
|
Newark | Ac Filter, 1-Ph, Standard, 6A, 250Vac, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:6A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Filter Type:1 Phase Rohs Compliant: Yes |Schurter 5500.2633.01 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4300 / $22.7700 | Buy Now |
DISTI #
486-3214-ND
|
DigiKey | LINE FILTER 125V/250VAC 6A CHAS Min Qty: 1 Lead time: 38 Weeks Container: Box |
57 In Stock |
|
$12.0088 / $16.3300 | Buy Now |
DISTI #
5500.2633.01
|
Avnet Americas | FMAB NEO FILTER 1PH 1ST N 6A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2633.01) RoHS: Compliant Min Qty: 30 Package Multiple: 15 Lead time: 25 Weeks, 3 Days Container: Box | 0 |
|
$11.7205 / $13.7439 | Buy Now |
DISTI #
693-5500.2633.01
|
Mouser Electronics | Power Line Filters 1-STAGE 6A FMAB SINGLE PHASE 250VAC RoHS: Compliant | 0 |
|
$12.9200 / $16.2800 | Order Now |
DISTI #
70816269
|
RS | Single Phase Block Filter 1-Phase 1-Stage 6A 250VAC FMAB NEO Series | Schurter 5500.2633.01 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2700 / $20.0800 | RFQ |
|
Future Electronics | FMAB NEO 6.3 x 0.8 mm 6 A Quick Connect 1-Phase AC / DC Filter RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 15 Container: Box | 0Box |
|
$13.1100 / $13.4000 | Buy Now |
|
Onlinecomponents.com | FMAB NEO FILTER 1PH 1ST N 6A 250VAC RoHS: Compliant |
45 In Stock |
|
$12.7500 / $15.2800 | Buy Now |
DISTI #
5500.2633.01
|
Avnet Americas | FMAB NEO FILTER 1PH 1ST N 6A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2633.01) RoHS: Compliant Min Qty: 30 Package Multiple: 15 Lead time: 25 Weeks, 3 Days Container: Box | 0 |
|
$11.7205 / $13.7439 | Buy Now |
DISTI #
5500.2633.01
|
TME | Filter: anti-interference, 250VAC, Ioper.max: 6A, Ir: 0.5mA Min Qty: 1 | 15 |
|
$13.5300 / $16.5400 | Buy Now |
DISTI #
5500.2633.01
|
Avnet Americas | FMAB NEO FILTER 1PH 1ST N 6A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2633.01) RoHS: Compliant Min Qty: 30 Package Multiple: 15 Lead time: 25 Weeks, 3 Days Container: Box | 0 |
|
$11.7205 / $13.7439 | Buy Now |
Part Details for 5500.2633.01
5500.2633.01 CAD Models
5500.2633.01 Part Data Attributes
|
5500.2633.01
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2633.01
Schurter Electronic Components
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Approvals | ENEC-10; UL; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 22.8 mm | |
Insulation Resistance-Min | 32.5 MΩ | |
Leakage Current-Max | 0.5 mA | |
Length | 71 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 47.1 mm |