There are no models available for this part yet.
Overview of 5500.2635.04 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for 5500.2635.04 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81Y5479
|
Newark | Power Line Filter, 1 Phase, 10A, 250Vac, Filter Applications:Medical, Voltage Rating:250Vac, Current Rating:10A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Product Range:Fmab Neo Series Rohs Compliant: Yes |Schurter 5500.2635.04 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2200 / $19.8900 | Buy Now | |
DISTI #
486-6324-ND
|
DigiKey | LINE FILTER 125/250VAC 10A CHAS Min Qty: 1 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$13.9650 / $18.9900 | Buy Now | |
DISTI #
5500.2635.04
|
Avnet Americas | Power Line Filter, Medical, 250 VAC, 10 A, Single Phase, 1 Stage, Chassis Mount - Boxed Product (Development Kits) (Alt: 5500.2635.04) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 21 Weeks, 2 Days Container: Box | 0 |
|
$13.6298 / $15.9828 | Buy Now | |
DISTI #
693-5500.2635.04
|
Mouser Electronics | Power Line Filters 1 STAGE 10A FMAB SINGLE PHASE 250VAC RoHS: Compliant | 0 |
|
$14.3600 / $16.5400 | Order Now | |
DISTI #
70904990
|
RS | Single Phase Block Filter 1-Phase 1-Stage 10A 250VAC M5 FMAB NEO Series | Schurter 5500.2635.04 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2200 | RFQ | |
Future Electronics | LINE FILTER 125/250VAC 10A CHASS RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 32 Weeks Container: Box | 0Box |
|
$15.2100 / $15.5900 | Buy Now | ||
Onlinecomponents.com | FMAB NEO FILTER 1PH 1ST N 10A 250VAC M5 RoHS: Compliant | 0 |
|
$14.4800 / $17.4900 | Buy Now | ||
DISTI #
000000000005444007
|
Sager | Power Line Filters 1 STAGE 10A FMAB SINGLE PHASE 250VAC Min Qty: 20 | 40 |
|
$14.1400 / $15.9600 | Buy Now | |
Master Electronics | FMAB NEO FILTER 1PH 1ST N 10A 250VAC M5 RoHS: Compliant | 0 |
|
$14.4800 / $17.4900 | Buy Now |
CAD Models for 5500.2635.04 by Schurter Electronic Components
Part Data Attributes for 5500.2635.04 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
21 Weeks, 2 Days
|
Samacsys Manufacturer
|
SCHURTER
|
Approvals
|
ENEC-10; UL; VDE
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
30.8 mm
|
Insulation Resistance-Min
|
22.8 MΩ
|
Leakage Current-Max
|
0.005 mA
|
Length
|
75 mm
|
Mounting Type
|
CHASSIS MOUNT
|
Operating Frequency
|
50-60 Hz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
10 A
|
Rated Voltage
|
250 V
|
Width
|
54.5 mm
|
Related Parts for 5500.2635.04
-
0603YC474KAT2AFixed Capacitors
-
ME3220-332MLCFixed Inductors
-
JRCW450U641ZPower Supply Modules
-
CRCW060368R0FKEAFixed Resistors
-
PV8-10RX-TYTerminals and Terminal Blocks
-
MK64FN1M0VMD12Microcontrollers
-
SI8662BC-B-IS1ROther Analog ICs
-
AGLN010V2-QNG48IField Programmable Gate Arrays
-
745776-4Assembly Items