There are no models available for this part yet.
Overview of 5500.2638.04 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for 5500.2638.04 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81Y5485
|
Newark | Power Line Filter, 1 Phase, 20A, 250Vac, Filter Applications:Medical, Voltage Rating:250Vac, Current Rating:20A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Product Range:Fmab Neo Series Rohs Compliant: Yes |Schurter 5500.2638.04 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 420 |
|
$28.8000 / $29.8100 | Buy Now | |
DISTI #
486-6318-ND
|
DigiKey | LINE FILTER 125V/250VAC 20A CHAS Min Qty: 1 Lead time: 21 Weeks Container: Box |
60 In Stock |
|
$20.9288 / $28.4700 | Buy Now | |
DISTI #
5500.2638.04
|
Avnet Americas | Power Line Filter, Medical, 250 VAC, 20 A, Single Phase, 1 Stage, Chassis Mount - Boxed Product (Development Kits) (Alt: 5500.2638.04) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 21 Weeks, 2 Days Container: Box | 0 |
|
$20.4265 / $23.9528 | Buy Now | |
DISTI #
693-5500.2638.04
|
Mouser Electronics | Power Line Filters 1 STAGE 20A FMAB SINGLE PHASE 250VAC RoHS: Compliant | 39 |
|
$21.4000 / $28.2900 | Buy Now | |
DISTI #
70904996
|
RS | Single Phase Block Filter 1-Phase 1-Stage 20A 250VAC M5 FMAB NEO Series | Schurter 5500.2638.04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 400 |
|
$23.2300 / $29.0400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 32 Weeks Container: Box | 0Box |
|
$20.4200 | Buy Now | ||
Onlinecomponents.com | FMAB NEO FILTER 1PH 1ST N 20A 250VAC M5 RoHS: Compliant | 420 Factory Stock |
|
$22.2600 / $29.4700 | Buy Now | ||
DISTI #
000000000005444013
|
Sager | Power Line Filters 1 STAGE 20A FMAB SINGLE PHASE 250VAC Min Qty: 20 | 0 |
|
$21.1900 / $23.9200 | Buy Now | |
Master Electronics | FMAB NEO FILTER 1PH 1ST N 20A 250VAC M5 RoHS: Compliant | 420 Factory Stock |
|
$22.2600 / $29.4700 | Buy Now |
CAD Models for 5500.2638.04 by Schurter Electronic Components
Part Data Attributes for 5500.2638.04 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
21 Weeks, 2 Days
|
Approvals
|
ENEC-10; UL; VDE
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
40.8 mm
|
Insulation Resistance-Min
|
6 MΩ
|
Leakage Current-Max
|
0.005 mA
|
Length
|
75 mm
|
Mounting Type
|
CHASSIS MOUNT
|
Operating Frequency
|
50-60 Hz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
20 A
|
Rated Voltage
|
250 V
|
Width
|
54.5 mm
|