Part Details for 5500.2652.01 by Schurter Electronic Components
Overview of 5500.2652.01 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500.2652.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5522
|
Newark | Power Line Filter, 1 Phase, 6A, 250Vac, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:6A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Filter Type:Standard Rohs Compliant: Yes |Schurter 5500.2652.01 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9900 | Buy Now |
DISTI #
486-3256-ND
|
DigiKey | LINE FILTER 125V/250VAC 6A CHAS Min Qty: 1 Lead time: 38 Weeks Container: Box | Temporarily Out of Stock |
|
$10.1625 / $13.8200 | Buy Now |
DISTI #
5500.2652.01
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250Vac Quick Connect Chassis Mount - Boxed Product (Development Kits) (Alt: 5500.2652.01) Min Qty: 30 Package Multiple: 15 Container: Box | 0 |
|
$9.9186 / $11.6309 | Buy Now |
DISTI #
693-5500.2652.01
|
Mouser Electronics | Power Line Filters 1 STAGE 6A FMAB SINGLE PHASE 250VAC RoHS: Compliant | 8 |
|
$10.1600 / $13.7800 | Buy Now |
|
Future Electronics | FMAB NEO FILTER 1PH 1ST 6A 250VAC RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Box | 0Box |
|
$11.2600 / $11.5800 | Buy Now |
|
Onlinecomponents.com | FMAB NEO FILTER 1PH 1ST Q 6A 250VAC | 0 |
|
$10.8100 / $12.9300 | Buy Now |
DISTI #
5500.2652.01
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250Vac Quick Connect Chassis Mount - Boxed Product (Development Kits) (Alt: 5500.2652.01) Min Qty: 30 Package Multiple: 15 Container: Box | 0 |
|
$9.9186 / $11.6309 | Buy Now |
DISTI #
5500.2652.01
|
TME | Filter: anti-interference, 250VAC, Ioper.max: 6A, Ir: 0.5mA Min Qty: 1 | 24 |
|
$11.4600 / $14.0000 | Buy Now |
DISTI #
5500.2652.01
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250Vac Quick Connect Chassis Mount - Boxed Product (Development Kits) (Alt: 5500.2652.01) Min Qty: 30 Package Multiple: 15 Container: Box | 0 |
|
$9.9186 / $11.6309 | Buy Now |
DISTI #
000000000005444050
|
Sager | Power Line Filters 1 STAGE 6A FMAB SINGLE PHASE 250VAC Min Qty: 30 | 0 |
|
$10.2900 / $11.6100 | Buy Now |
Part Details for 5500.2652.01
5500.2652.01 CAD Models
5500.2652.01 Part Data Attributes
|
5500.2652.01
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2652.01
Schurter Electronic Components
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Approvals | ENEC-10; UL; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 24.8 mm | |
Insulation Resistance-Min | 12 MΩ | |
Leakage Current-Max | 0.5 mA | |
Length | 64 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 35.5 mm |