Part Details for 5500.2655.01 by Schurter Electronic Components
Overview of 5500.2655.01 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500.2655.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5531
|
Newark | Power Line Filter, 1 Phase, 16A, 250Vac, Voltage Rating:250Vac, Current Rating:16A, Product Range:Fmab Neo Series, Filter Terminals:Quick Connect, Filter Type:Standard, Leakage Current Max:500Μa Rohs Compliant: Yes |Schurter 5500.2655.01 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9900 | Buy Now |
DISTI #
486-3259-ND
|
DigiKey | LINE FILTER 125/250VAC 16A CHAS Min Qty: 1 Lead time: 38 Weeks Container: Box |
25 In Stock |
|
$13.8000 / $18.7700 | Buy Now |
DISTI #
5500.2655.01
|
Avnet Americas | 1-Phase AC Filter 50Hz/60Hz 16A 250VAC Quick Connect Flange Mount - Boxed Product (Development Kits) (Alt: 5500.2655.01) RoHS: Compliant Min Qty: 30 Package Multiple: 15 Lead time: 25 Weeks, 3 Days Container: Box | 0 |
|
$13.4688 / $15.7940 | Buy Now |
DISTI #
693-5500.2655.01
|
Mouser Electronics | Power Line Filters 1 STAGE 16A FMAB SINGLE PHASE 250VAC RoHS: Compliant | 0 |
|
$14.7200 / $15.9600 | Order Now |
DISTI #
70905042
|
RS | Filter 2MAB NEO 1-Phase 1-Stage 16A 250VAC FMAB NEO Series | Schurter 5500.2655.01 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6900 / $23.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 15 Container: Box | 0Box |
|
$14.3400 | Buy Now |
|
Onlinecomponents.com | FMAB NEO FILTER 1PH 1ST Q 16A 250VAC | 0 |
|
$14.3100 / $19.4300 | Buy Now |
DISTI #
5500.2655.01
|
Avnet Americas | 1-Phase AC Filter 50Hz/60Hz 16A 250VAC Quick Connect Flange Mount - Boxed Product (Development Kits) (Alt: 5500.2655.01) RoHS: Compliant Min Qty: 30 Package Multiple: 15 Lead time: 25 Weeks, 3 Days Container: Box | 0 |
|
$13.4688 / $15.7940 | Buy Now |
DISTI #
5500.2655.01
|
TME | Filter: anti-interference, 250VAC, Ioper.max: 16A, Ir: 0.5mA Min Qty: 1 | 60 |
|
$16.3100 / $18.9300 | Buy Now |
DISTI #
5500.2655.01
|
Avnet Americas | 1-Phase AC Filter 50Hz/60Hz 16A 250VAC Quick Connect Flange Mount - Boxed Product (Development Kits) (Alt: 5500.2655.01) RoHS: Compliant Min Qty: 30 Package Multiple: 15 Lead time: 25 Weeks, 3 Days Container: Box | 0 |
|
$13.4688 / $15.7940 | Buy Now |
Part Details for 5500.2655.01
5500.2655.01 CAD Models
5500.2655.01 Part Data Attributes
|
5500.2655.01
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2655.01
Schurter Electronic Components
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Approvals | ENEC-10; UL; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30 mm | |
Insulation Resistance-Min | 2 MΩ | |
Leakage Current-Max | 0.5 mA | |
Length | 61 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Width | 47 mm |