There are no models available for this part yet.
Overview of 5500R-105J by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812FS-105JLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812PS-105JLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812PS-105JL | Coilcraft Inc | Power inductor, shielded, 5% tol, SMT, RoHS |
Price & Stock for 5500R-105J by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5500R-105J-ND
|
DigiKey | FIXED IND 1MH 1.08A 844 MOHM SMD Min Qty: 600 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9741 | Buy Now | |
DISTI #
807-5500R-105J
|
Mouser Electronics | Power Inductors - SMD 1000uH,0.844ohms 1.08A, 5% RoHS: Compliant | 0 |
|
$5.7800 / $5.9400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks | 0 |
|
$5.6400 | Buy Now |
CAD Models for 5500R-105J by API Delevan
Part Data Attributes for 5500R-105J by API Delevan
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.844 Ω
|
Inductance-Nom (L)
|
1000 µH
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
13.21 mm
|
Package Length
|
26.675 mm
|
Package Style
|
SMT
|
Package Width
|
12.58 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
1.08 A
|
Tolerance
|
5%
|
Alternate Parts for 5500R-105J
This table gives cross-reference parts and alternative options found for 5500R-105J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5500R-105J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5500-105J | General Purpose Inductor, 1000uH, 5%, Ferrite-Core | API Delevan | 5500R-105J vs 5500-105J |