Part Details for 5500R-107K by API Delevan
Overview of 5500R-107K by API Delevan
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500R-107K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5500R-107KCT-ND
|
DigiKey | FIXED IND 100MH 110MA 76 OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0862 / $7.8900 | Buy Now |
DISTI #
807-5500R-107K
|
Mouser Electronics | Power Inductors - SMD 100000uH,76ohms 110mA, 10% RoHS: Compliant | 0 |
|
$4.8200 / $5.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks | 0 |
|
$4.6400 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 100000UH, 10%, 1 ELEMENT, SMD | 400 |
|
$4.8938 / $9.7875 | Buy Now |
Part Details for 5500R-107K
5500R-107K CAD Models
5500R-107K Part Data Attributes
|
5500R-107K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
5500R-107K
API Delevan
General Purpose Inductor, 100000uH, 10%, 1 Element, Ferrite-Core, SMD, 1004, CHIP, 1004, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular | |
DC Resistance | 76 Ω | |
Inductance-Nom (L) | 100000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.21 mm | |
Package Length | 27.44 mm | |
Package Style | SMT | |
Package Width | 12.96 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.11 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |