5500R-123K
API Delevan
Description: General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1004, CHIP, 1004, ROHS COMPLIANT

Overview of 5500R-123K by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ME3220-123KLB Coilcraft Inc General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT
PCH-27X-123KLT Coilcraft Inc General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
ME3220-123KLC Coilcraft Inc General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT

Price & Stock for 5500R-123K by API Delevan

Part # Manufacturer Description Stock Price Buy
DISTI # 5500R-123KCT-ND
DigiKey FIXED IND 12UH 7.43A 18 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $7.6800
  • 600 $4.9500
$4.9500 / $7.6800 Buy Now
DISTI # 807-5500R-123K
Mouser Electronics Power Inductors - SMD 12uH,0.018ohms 7.43A, 10% RoHS: Compliant 0
  • 600 $4.9200
  • 1,200 $4.6900
$4.6900 / $4.9200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks 0
  • 600 $4.7100
$4.7100 Buy Now

CAD Models for 5500R-123K by API Delevan
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5500R-123K by API Delevan

5500R-123K
API Delevan
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
API DELEVAN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
API Delevan
Construction
Rectangular
DC Resistance
0.018 Ω
Inductance-Nom (L)
12 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
130 °C
Operating Temperature-Min
-55 °C
Package Height
13.21 mm
Package Length
27.44 mm
Package Style
SMT
Package Width
12.96 mm
Packing Method
TR, 13 Inch
Rated Current-Max
7.43 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. 5500R-123K
    API Delevan
    General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1004, CHIP, 1004, ROHS COMPLIANT
    VS

Alternate Parts for 5500R-123K

This table gives cross-reference parts and alternative options found for 5500R-123K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5500R-123K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5500-123K General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 1004 API Delevan 5500R-123K vs 5500-123K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5500R-123K by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5500R-123K by API Delevan

Select Manufacturer
Which Manufacturer of 5500R-123K would you like to use for your alert(s)?
  • Please alert me when 5500R-123K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5500R-123K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5500R-123K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5500R-123K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5500R-123K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5500R-123K by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: