Part Details for 5500R-394J by API Delevan
Overview of 5500R-394J by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812FS-394JLC | Coilcraft Inc | General Purpose Inductor, 390uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812FS-394JLB | Coilcraft Inc | General Purpose Inductor, 390uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812FS-394JL | Coilcraft Inc | Inductor, shielded, 5% tol, SMT, RoHS |
Price & Stock for 5500R-394J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5500R-394J-ND
|
DigiKey | FIXED IND 390UH 1.86A 288MOHM SM Min Qty: 600 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9741 | Buy Now |
DISTI #
807-5500R-394J
|
Mouser Electronics | Power Inductors - SMD 390uH,0.288ohms 1.86A, 5% RoHS: Compliant | 0 |
|
$5.7800 / $5.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks | 0 |
|
$5.8900 | Buy Now |
Part Details for 5500R-394J
5500R-394J CAD Models
5500R-394J Part Data Attributes
|
5500R-394J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
5500R-394J
API Delevan
General Purpose Inductor, 390uH, 5%, Ferrite-Core
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.288 Ω | |
Inductance-Nom (L) | 390 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.21 mm | |
Package Length | 26.675 mm | |
Package Style | SMT | |
Package Width | 12.58 mm | |
Packing Method | TR | |
Rated Current-Max | 1.86 A | |
Tolerance | 5% |