5500R-823K
API Delevan
Description: General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD, 1004, CHIP, 1004, ROHS COMPLIANT

Overview of 5500R-823K by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RFS1317-823KL Coilcraft Inc General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
1008PS-823KB Coilcraft Inc General Purpose Inductor, 82uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
ME3220-823KLB Coilcraft Inc General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT

Price & Stock for 5500R-823K by API Delevan

Part # Manufacturer Description Stock Price Buy
DISTI # 5500R-823KCT-ND
DigiKey FIXED IND 82UH 3.88A 66 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $7.6800
  • 600 $4.9500
$4.9500 / $7.6800 Buy Now
DISTI # 807-5500R-823K
Mouser Electronics Power Inductors - SMD 82uH,0.066ohms 3.88A, 10% RoHS: Compliant 0
  • 600 $4.9500
$4.9500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks 0
  • 600 $4.7100
$4.7100 Buy Now
DISTI # 5500R-823K
TTI Power Inductors - SMD 82uH,0.066ohms 3.88A, 10% pbFree: Pb-Free Min Qty: 600 Package Multiple: 1 Container: Bulk Americas - 0
  • 600 $5.8000
$5.8000 Buy Now

CAD Models for 5500R-823K by API Delevan
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5500R-823K by API Delevan

5500R-823K
API Delevan
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
API DELEVAN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
API Delevan
Construction
Rectangular
DC Resistance
0.066 Ω
Inductance-Nom (L)
82 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
130 °C
Operating Temperature-Min
-55 °C
Package Height
13.21 mm
Package Length
27.44 mm
Package Style
SMT
Package Width
12.96 mm
Packing Method
TR, 13 Inch
Rated Current-Max
3.88 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. 5500R-823K
    API Delevan
    General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD, 1004, CHIP, 1004, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5500R-823K by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5500R-823K by API Delevan

Select Manufacturer
Which Manufacturer of 5500R-823K would you like to use for your alert(s)?
  • Please alert me when 5500R-823K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5500R-823K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5500R-823K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5500R-823K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5500R-823K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5500R-823K by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: