Part Details for 5501-3215 by Eaton Subsea
Overview of 5501-3215 by Eaton Subsea
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
321-5005-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 5 position, open, L-series, 5.55mm, Header | |
321-5010-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 10 position, open, L-series, 3.55mm, Header | |
321-5010-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 10 position, open, L-series, 4.55mm, Header |
Price & Stock for 5501-3215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | Connector CCP Sz 32 15 Contacts Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |