Datasheets
5501-50PA-02-F1 by: SPC Multicomp

D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT

Part Details for 5501-50PA-02-F1 by SPC Multicomp

Overview of 5501-50PA-02-F1 by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 5501-50PA-02-F1

Part # Distributor Description Stock Price Buy
DISTI # 93K4298
Newark D Sub Conn, Plug, Dd, Solder Cup, D Sub Connector Type:Standard, Gender:Plug, Product Range:5501, No. Of Contacts:50Contacts, D Sub Shell Size:Dd, Contact Termination Type:Solder Cup, Connector Mounting:Cable Mount Rohs Compliant: Yes |Multicomp Pro 5501-50PA-02-F1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 681
  • 1 $1.3800
  • 10 $1.2700
  • 25 $1.1900
$1.1900 / $1.3800 Buy Now
DISTI # 1084676
Farnell PLUG, D, SOLDER, 50WAY RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 1 Days Container: Each 612
  • 5 $2.2864
  • 10 $1.8017
  • 25 $1.5657
  • 50 $1.4290
  • 100 $1.3171
$1.3171 / $2.2864 Buy Now

Part Details for 5501-50PA-02-F1

5501-50PA-02-F1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5501-50PA-02-F1 Part Data Attributes

5501-50PA-02-F1 SPC Multicomp
Buy Now Datasheet
Compare Parts:
5501-50PA-02-F1 SPC Multicomp D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material COPPER ALLOY
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material PLASTIC
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type PANEL
Option GENERAL PURPOSE
Shell Size 5/D
Termination Type SOLDER
Total Number of Contacts 50

5501-50PA-02-F1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5501-50PA-02-F1 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5501-50PA-02-F1 by SPC Multicomp

  • Please alert me when 5501-50PA-02-F1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5501-50PA-02-F1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5501-50PA-02-F1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5501-50PA-02-F1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5501-50PA-02-F1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5501-50PA-02-F1 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: