There are no models available for this part yet.
Overview of 5502FE-GRY-U500 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3373AI-2B2-25NU500.000000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SiT3373AI-2B9-25NU500.000000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SiT3373AI-2E9-30NU500.000000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for 5502FE-GRY-U500 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock |
|
$0.1834 / $0.2312 | Buy Now | ||
DISTI #
56718220
|
Verical | 5502FE-GRY-U500 Min Qty: 500 Package Multiple: 500 Date Code: 2106 | Americas - 1000 |
|
$0.2490 / $0.3006 | Buy Now | |
Master Electronics | RoHS: Compliant |
1000 In Stock |
|
$0.1834 / $0.2312 | Buy Now |