Part Details for 5502UG U4FU1000 by Belden Inc
Overview of 5502UG U4FU1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5502UG U4FU1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C3749
|
Newark | Unshielded Multiconductor Cable, 4 Conductor 22Awg 1000Ft, 300V, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 5502UG U4FU1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$195.2200 / $210.3300 | Buy Now |
DISTI #
BEL7452-1000-ND
|
DigiKey | CABLE 4COND 22AWG BEIGE Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.1936 | Buy Now |
DISTI #
566-5502UGU4FU1000
|
Mouser Electronics | Multi-Conductor Cables 4 #22 PP FRPVC RoHS: Compliant | 0 |
|
$173.8200 / $188.4900 | Order Now |
DISTI #
72356103
|
RS | Security & Sound Cable, CM, 4C/22AWG BC w/polyolefin insulation, PVC Beige | Belden 5502UG U4FU1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Box | 0 |
|
$177.6400 / $195.2100 | RFQ |