Part Details for 55033-01-BX by Littelfuse Inc
Overview of 55033-01-BX by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL55033IRTZ-T13 | Renesas Electronics Corporation | 400MHz Slew Rate Enhanced Rail-to-Rail Output Gain Block | |
ISL55033IRTZ | Renesas Electronics Corporation | 400MHz Slew Rate Enhanced Rail-to-Rail Output Gain Block | |
10136655-0331LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, 15u\\ Gold (Tin on Tails) plating, 3 Positions, Black Color, GW Compatible LCP, Tape and Reel packing. |
Price & Stock for 55033-01-BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-55033-01-BX-ND
|
DigiKey | SWITCH TOGGLE SPDT 25A 12V Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0734 / $18.7300 | Buy Now |
DISTI #
576-55033-01-BX
|
Mouser Electronics | Littelfuse TGL SW 3POS SPDT MOM/OFF/MOM 25A/14VDC RoHS: Compliant | 0 |
|
$13.3900 / $19.3900 | Order Now |
|
Future Electronics | TGL SW 3POS SPDT MOM/OFF/MOM 25A/14VDC RoHS: Not Compliant pbFree: Yes Min Qty: 24 Package Multiple: 12 Lead time: 15 Weeks Container: Box | 0Box |
|
$12.6600 / $12.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0200 / $14.7600 | Buy Now |
Part Details for 55033-01-BX
55033-01-BX CAD Models
55033-01-BX Part Data Attributes
|
55033-01-BX
Littelfuse Inc
Buy Now
|
Compare Parts:
55033-01-BX
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |