Part Details for 5504632-5 by TE Connectivity
Overview of 5504632-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 5504632-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6118
|
Newark | Fiber Optic Connectors Receptacle Assy Sc To Sc |Amp Te Connectivity 5504632-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 662 |
|
$5.1600 / $7.5000 | Buy Now |
DISTI #
2266-5504632-5-ND
|
DigiKey | CONN COUPLER RCPT SC-SC SIMPLEX Min Qty: 20 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
662 In Stock |
|
$3.3800 / $3.6500 | Buy Now |
DISTI #
5504632-5-ND
|
DigiKey | CONN COUPLER RCPT SC-SC SIMPLEX Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5504632-5
|
Avnet Americas | Conn SC Coupler Single Mode/Multimode Simplex RCP ST Cable Mount - Bulk (Alt: 5504632-5) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn SC Coupler Single Mode/Multimode Simplex RCP ST Cable Mount RoHS: Compliant |
662 Partner Stock |
|
$3.3800 / $3.9600 | Buy Now |
DISTI #
5504632-5
|
Avnet Americas | Conn SC Coupler Single Mode/Multimode Simplex RCP ST Cable Mount - Bulk (Alt: 5504632-5) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
5504632-5
|
Avnet Americas | Conn SC Coupler Single Mode/Multimode Simplex RCP ST Cable Mount - Bulk (Alt: 5504632-5) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 5504632-5
|
PEI Genesis | Fiber Optic Connector Adapter | 672 |
|
Buy Now | |
|
Master Electronics | Conn SC Coupler Single Mode/Multimode Simplex RCP ST Cable Mount RoHS: Compliant |
662 Partner Stock |
|
$3.3800 / $3.9600 | Buy Now |
Part Details for 5504632-5
5504632-5 CAD Models
5504632-5 Part Data Attributes
|
5504632-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5504632-5
TE Connectivity
FIBER OPTIC ADAPTER, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP-SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE/MULTI | |
Option | GENERAL PURPOSE | |
Reference Standard | UL |
Alternate Parts for 5504632-5
This table gives cross-reference parts and alternative options found for 5504632-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5504632-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
504632-5 | SINGLE/MULTI MODE, SIMPLEX FIBER OPTIC ADAPTER, RECEPTACLE | TE Connectivity | 5504632-5 vs 504632-5 |