Part Details for 5504970-4 by TE Connectivity
Overview of 5504970-4 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5504970-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8887
|
Newark | C/A62.5/125Umldssc(Ng)Sc(Ng) 5M1 |Amp Te Connectivity 5504970-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1200 | Buy Now |
|
Onlinecomponents.com | C/A,62.5/125UMLDS,SC(NG)SC(NG), 5M1 RoHS: Compliant |
3 Partner Stock |
|
$22.8300 / $33.2100 | Buy Now |
DISTI #
5504970-4
|
Avnet Abacus | Cable Assembly Fiber Optic 5m Simplex SC to Simplex SC PL-PL (Alt: 5504970-4) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | C/A,62.5/125UMLDS,SC(NG)SC(NG), 5M1 RoHS: Compliant |
3 Partner Stock |
|
$22.8300 / $33.2100 | Buy Now |
Part Details for 5504970-4
5504970-4 CAD Models
5504970-4 Part Data Attributes
|
5504970-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5504970-4
TE Connectivity
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | SC | |
Connector Side2 | SC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3 mm | |
IEC Conformance | NO | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |