Part Details for 5504UE 0081000 by Belden Inc
Overview of 5504UE 0081000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5504UE 0081000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F7037
|
Newark | Unshielded Multiconductor Cable, 6 Conductor, 22Awg, 1000Ft, 300V, Cable Shielding:Unshielded, No. Of Conductors:6Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 5504UE 0081000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 17 |
|
$277.0400 / $298.4700 | Buy Now |
DISTI #
BEL8365-1000-ND
|
DigiKey | CABLE 6COND 22AWG GRAY Min Qty: 1000 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.2681 | Buy Now |
DISTI #
566-5504UE-1000-08
|
Mouser Electronics | Multi-Conductor Cables 22AWG 6C UNSHLD 1000ft SPOOL GRAY RoHS: Compliant | 3 |
|
$229.8900 / $250.1600 | Buy Now |
DISTI #
70003886
|
RS | Multiconductor Cable, 6C, 22AWG, 7x30, BC, PP ins, Gray PVC jkt, CMR | Belden 5504UE 0081000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 1 |
|
$230.1700 / $250.1800 | Buy Now |
DISTI #
5504UE.0081000
|
TME | Wire, 6x22AWG, unshielded, 300V, 305m, Cu, stranded, grey, CPR: Eca Min Qty: 5 | 0 |
|
$1.4600 / $2.2300 | RFQ |