55075-00-02-A
Description: Hall Effect Sensor, 20mA, Cylindrical,

Overview of 55075-00-02-A by Hamlin Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for 55075-00-02-A by Hamlin Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 55075-00-02-A by Hamlin Electronics

55075-00-02-A
Hamlin Electronics
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HAMLIN ELECTRONICS EUROPE LTD
Reach Compliance Code
unknown
Operating Current-Max
10.5 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
20 mA
Output Interface Type
3-WIRE INTERFACE
Output Range
20mA
Output Type
DIGITAL CURRENT
Package Shape/Style
CYLINDRICAL
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max
25.2 V
Supply Voltage-Min
4.75 V
Termination Type
CABLE
Want to compare parts?
  1. 55075-00-02-A
    Hamlin Electronics
    Hall Effect Sensor, 20mA, Cylindrical,
    VS

Related Parts for 55075-00-02-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 55075-00-02-A by Hamlin Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 55075-00-02-A by Hamlin Electronics

Select Manufacturer
Which Manufacturer of 55075-00-02-A would you like to use for your alert(s)?
  • Please alert me when 55075-00-02-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 55075-00-02-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 55075-00-02-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 55075-00-02-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 55075-00-02-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 55075-00-02-A by Hamlin Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: