Part Details for 5508.2 by Altech Corporation
Overview of 5508.2 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55508-108LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Low Profile, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 8 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 5508.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6762
|
Newark | Interface Relay Module, 16Ch |Altech 5508.2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$429.6900 / $527.7400 | Buy Now |
DISTI #
5508.2-ND
|
DigiKey | INTERFACE RELAY MODULE 16CH BUSS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$387.3800 | Buy Now |
DISTI #
845-55082
|
Mouser Electronics | Industrial Relays Interface Relay Module, 16Ch | 0 |
|
$387.1100 / $387.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$384.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$389.3100 / $412.0600 | Buy Now |
DISTI #
10109430
|
TestEquity LLC | Altech 5508.2 Screw Terminal Module w/ Relays, RC2/RM2, Bussed, 24V DC+, 16 Channel | 0 |
|
$384.5100 | Buy Now |