There are no models available for this part yet.
Overview of 5508 by Adafruit Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC5508ESC6#TRPBF | Analog Devices | 300MHz to 7GHz RF Pwr Detector | |
LTC5508ESC6#TRMPBF | Analog Devices | 300MHz to 7GHz RF Pwr Detector | |
55508-108LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Low Profile, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 8 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 5508 by Adafruit Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AK7927
|
Newark | Noods - Flexible Led Filament - 3V 300Mm Long - Blue |Adafruit 5508 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9800 / $12.4500 | Buy Now | |
DISTI #
1528-5508-ND
|
DigiKey | LED MOD BLUE LINEAR STRIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
13 In Stock |
|
$7.5000 | Buy Now | |
DISTI #
485-5508
|
Mouser Electronics | Adafruit Accessories nOOds - Flexible LED Filament - 3V 300mm long - Blue RoHS: Compliant | 30 |
|
$7.5000 | Buy Now |