Part Details for 5508 by Woodhead Molex
Overview of 5508 by Woodhead Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC5508ESC6#TRPBF | Analog Devices | 300MHz to 7GHz RF Pwr Detector | |
LTC5508ESC6#TRMPBF | Analog Devices | 300MHz to 7GHz RF Pwr Detector | |
55508-108LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Low Profile, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 8 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 5508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Accessories Strain Relief Grip Nylon Green MAX-LOC® RoHS: Compliant |
45 Partner Stock |
|
$7.4600 / $7.7700 | Buy Now |
|
Master Electronics | Cable Accessories Strain Relief Grip Nylon Green MAX-LOC® RoHS: Compliant |
45 Partner Stock |
|
$7.4600 / $7.7700 | Buy Now |