There are no models available for this part yet.
Overview of 55082213400 by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 55082213400 by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
308-1734-1-ND
|
DigiKey | FIXED IND 220NH 240MA 550MOHM SM Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6 In Stock |
|
$0.1839 / $0.4600 | Buy Now | |
DISTI #
55082213400
|
Avnet Americas | Inductor RF Chip Wirewound 220nH 5% 100MHz 35Q-Factor Ceramic 240mA 550mOhm DCR 0805 T/R - Tape and Reel (Alt: 55082213400) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
CAD Models for 55082213400 by Sumida Corporation
Part Data Attributes for 55082213400 by Sumida Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Package Description
|
0805
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0805
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.55 Ω
|
Inductance-Nom (L)
|
0.22 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.42 mm
|
Package Length
|
2.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.4 mm
|
Packing Method
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom)
|
35
|
Rated Current-Max
|
0.24 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
950 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
5%
|
Alternate Parts for 55082213400
This table gives cross-reference parts and alternative options found for 55082213400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55082213400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55M822134T3 | General Purpose Inductor, | Sumida Corporation | 55082213400 vs 55M822134T3 |
54082213403 | General Purpose Inductor, | Sumida Corporation | 55082213400 vs 54082213403 |
54M822134T3 | General Purpose Inductor, | Sumida Corporation | 55082213400 vs 54M822134T3 |
55M822134T5 | General Purpose Inductor, | Sumida Corporation | 55082213400 vs 55M822134T5 |
540822134T5 | General Purpose Inductor, | Sumida Corporation | 55082213400 vs 540822134T5 |
54M82213400 | General Purpose Inductor, | Sumida Corporation | 55082213400 vs 54M82213400 |
54M82213403 | General Purpose Inductor, | Sumida Corporation | 55082213400 vs 54M82213403 |
55A82213403 | General Purpose Inductor, | Sumida Corporation | 55082213400 vs 55A82213403 |
55C822134T0 | General Purpose Inductor, | Sumida Corporation | 55082213400 vs 55C822134T0 |
54M822134T5 | General Purpose Inductor, | Sumida Corporation | 55082213400 vs 54M822134T5 |
Related Parts for 55082213400
-
55083313400Fixed Inductors
-
C1210C224K5RAC7800Fixed Capacitors
-
SM2212-4Fixed Resistors
-
CPFC74NP-PS02H2A20Data Line Filters
-
22-12-2064Headers and Edge Type Connectors
-
SS24T3GRectifier Diodes
-
P6KE36CATransient Suppressors
-
MIC5203-3.6YM5Linear Regulator ICs
-
43030-0004Terminals and Terminal Blocks