Part Details for 55083913400 by Sumida Corporation
Overview of 55083913400 by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 55083913400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1740-1-ND
|
DigiKey | FIXED IND 390NH 130MA 1.9OHM SMD Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4700 | Buy Now |
DISTI #
55083913400
|
Avnet Americas | Inductor RF Chip Wirewound 390nH 5% 100MHz 35Q-Factor Ceramic 130mA 1.9Ohm DCR 0805 T/R - Tape and Reel (Alt: 55083913400) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$0.2842 / $0.8120 | Buy Now |
Part Details for 55083913400
55083913400 CAD Models
55083913400 Part Data Attributes
|
55083913400
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
55083913400
Sumida Corporation
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.9 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.42 mm | |
Package Length | 2.2 mm | |
Package Style | SMT | |
Package Width | 1.4 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.13 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 730 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for 55083913400
This table gives cross-reference parts and alternative options found for 55083913400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55083913400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550839134T3 | General Purpose Inductor, | Sumida Corporation | 55083913400 vs 550839134T3 |
55M83913400 | General Purpose Inductor, | Sumida Corporation | 55083913400 vs 55M83913400 |
54M839134T5 | General Purpose Inductor, | Sumida Corporation | 55083913400 vs 54M839134T5 |
54M83913405 | General Purpose Inductor, | Sumida Corporation | 55083913400 vs 54M83913405 |
55A83913405 | General Purpose Inductor, | Sumida Corporation | 55083913400 vs 55A83913405 |
54C83913400 | General Purpose Inductor, | Sumida Corporation | 55083913400 vs 54C83913400 |
550839134T5 | General Purpose Inductor, | Sumida Corporation | 55083913400 vs 550839134T5 |
54M83913403 | General Purpose Inductor, | Sumida Corporation | 55083913400 vs 54M83913403 |
54083913405 | General Purpose Inductor, | Sumida Corporation | 55083913400 vs 54083913405 |
55M83913405 | General Purpose Inductor, | Sumida Corporation | 55083913400 vs 55M83913405 |