Part Details for 55088 by Littelfuse Inc
Overview of 55088 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC9094
|
Newark | Sw Tgl Spdt/ Bulk Rohs Compliant: Yes |Littelfuse 55088 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9800 / $11.9600 | Buy Now |
DISTI #
576-55088
|
Mouser Electronics | Toggle Switches SW TGL SPDT RoHS: Compliant | 18 |
|
$10.5600 / $15.9400 | Buy Now |
|
Future Electronics | SW TGL SPDT RoHS: Non Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$11.1800 / $11.3700 | Buy Now |
|
Onlinecomponents.com | Toggle Switch SPDT On-Off-On (momentary / maintained / maintained) 12VDC #6-32 Screw Terminal RoHS: Compliant |
55 In Stock |
|
$6.8700 / $9.1000 | Buy Now |
|
Master Electronics | Toggle Switch SPDT On-Off-On (momentary / maintained / maintained) 12VDC #6-32 Screw Terminal RoHS: Compliant |
55 In Stock |
|
$6.8700 / $9.1000 | Buy Now |
|
Ozdisan Elektronik | SWITCH TGL SPDT | 0 |
|
$17.1617 / $18.3630 | RFQ |
Part Details for 55088
55088 CAD Models
55088 Part Data Attributes
|
55088
Littelfuse Inc
Buy Now
|
Compare Parts:
55088
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |