There are no models available for this part yet.
Overview of 5509/12 SL002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136655-0921LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, Gold Flash plating, 9 Positions, Black Color, GW Compatible LCP, Tape and Reel packing. |
Price & Stock for 5509/12 SL002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98B1663
|
Newark | Shielded Multiconductor Cable, 12 Conductor, 22Awg, 500Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:12Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 5509/12 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$6,961.6900 | Buy Now | |
DISTI #
3937-5509/12SL002-ND
|
DigiKey | CABLE 12COND 22AWG SHLD Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$14,111.0500 | Buy Now | |
DISTI #
5509/12SL002-ND
|
DigiKey | CABLE 12COND 22AWG SHLD Min Qty: 1 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$15.7459 | Buy Now |