Part Details for 55094 NA199 by Alpha Wire
Overview of 55094 NA199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136655-0941LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, 30u\\ Gold (Tin on Tails) plating, 9 Positions, Black Color, GW Compatible LCP, Tape and Reel packing. | |
10136655-0942LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, 30u\\ Gold (Tin on Tails) plating, 9 Positions, Black Color, Non GW Compatible LCP, Tape and Reel packing. |
Price & Stock for 55094 NA199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R6214
|
Newark | Xtra-Guard 5 /Bulk Ft |Alpha Wire 55094 NA199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$11.2000 | Buy Now |
DISTI #
216-55094NA199-DS-ND
|
DigiKey | CBL 4COND 24AWG NTRL FEET Min Qty: 1 Lead time: 6 Weeks Container: Digi-Spool®, Continuous Spool |
1078 In Stock |
|
$12.7220 / $16.3500 | Buy Now |
DISTI #
602-55094-1000-02
|
Mouser Electronics | Multi-Conductor Cables XTRA-GUARD 5 | 0 |
|
Order Now |