Part Details for 550L104KTT by Kyocera AVX Components
Results Overview of 550L104KTT by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
550L104KTT Information
550L104KTT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 550L104KTT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
39AJ5745
|
Newark | Cap, 22Ppm/Deg C, 100Nf, 16Vdc, 0402, Capacitance:0.1Μf, Voltage Rating:16V, Product Range:Ubc 550L Series, Capacitance Tolerance:± 10%, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric] Rohs Compliant: Yes |Kyocera Avx 550L104KTT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6500 / $3.3900 | Buy Now |
|
DISTI #
39AJ5744
|
Newark | Cap, 22Ppm/Deg C, 100Nf, 16Vdc, 0402, Capacitance:0.1Μf, Voltage Rating:16V, Product Range:Ubc 550L Series, Capacitance Tolerance:± 10%, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric] Rohs Compliant: Yes |Kyocera Avx 550L104KTT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.2200 | Buy Now |
|
DISTI #
550L104KTT
|
Avnet Americas | - Tape and Reel (Alt: 550L104KTT) COO: Malaysia RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.6784 / $2.9286 | Buy Now |
|
DISTI #
550L104KTT
|
IBS Electronics | CAPACITOR, MULTILAYER CERAMIC MLCC - SMD/SMT 16VOLTS 0.1UF 10% Min Qty: 1000 Package Multiple: 1 | 0 |
|
$3.8360 | Buy Now |
|
DISTI #
550L104KTT
|
Richardson RFPD | ULTRA BROADBAND SMT CAPACITORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
DISTI #
550L104KTT5
|
Richardson RFPD | ULTRA BROADBAND SMT CAPACITORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
DISTI #
550L104KTC
|
Richardson RFPD | ULTRA BROADBAND SMT CAPACITORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
US Tariff Estimator: 550L104KTT by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 550L104KTT
550L104KTT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
550L104KTT Part Data Attributes
|
|
550L104KTT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
550L104KTT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 0402, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 24 Weeks | |
| Capacitance | 0.1 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.6 Mm | |
| JESD-609 Code | e3 | |
| Length | 1 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.5 Mm |
550L104KTT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 550L104KTT is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the 550L104KTT capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The maximum operating voltage for the 550L104KTT is 50V DC.
-
Yes, the 550L104KTT is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
No, the 550L104KTT is a non-polarized capacitor, meaning it can be used in AC or DC circuits without worrying about polarity.