Part Details for 550T024N103R3M1B by Glenair Inc
Overview of 550T024N103R3M1B by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 550T024N103R3M1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8907
|
Newark | Connector |Glenair 550T024N103R3M1B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.4100 / $446.7200 | Buy Now |
DISTI #
3937-550T024N103R3M1B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$793.4000 | Buy Now |
DISTI #
550T024N103R3M1B
|
Avnet Americas | Connector Accessories Top Entry D-Sub Split Banding Backshell Rear Mounting With EMI Gasket Shell Size 1 - Bulk (Alt: 550T024N103R3M1B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
RFQ | |
DISTI #
550T024N103R3M1B
|
Avnet Americas | Connector Accessories Top Entry D-Sub Split Banding Backshell Rear Mounting With EMI Gasket Shell Size 1 - Bulk (Alt: 550T024N103R3M1B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
RFQ | |
DISTI #
550T024N103R3M1B
|
Avnet Americas | Connector Accessories Top Entry D-Sub Split Banding Backshell Rear Mounting With EMI Gasket Shell Size 1 - Bulk (Alt: 550T024N103R3M1B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
RFQ | |
DISTI #
GLE550T024N103R3M1B
|
Interstate Connecting Components | DSUB SPLIT BANDING BS TOP ENTRY | 0 |
|
Buy Now |
Part Details for 550T024N103R3M1B
550T024N103R3M1B CAD Models
550T024N103R3M1B Part Data Attributes
|
550T024N103R3M1B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T024N103R3M1B
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | CABLE ENTRY TOP STYLE, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 550T024N103R3M1B | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW |